AB46S-R1 | |
---|---|
DigiKey Part Number | 3008-AB46S-R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB46S-R1 |
Description | SSR RELAY SPST-NO 0-80V T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.24067 | ¥11,240.67 |
2,000 | ¥10.79228 | ¥21,584.56 |
3,000 | ¥10.53833 | ¥31,614.99 |
5,000 | ¥10.22685 | ¥51,134.25 |
7,000 | ¥10.02677 | ¥70,187.39 |