AB46S-R1

DigiKey Part Number
3008-AB46S-R1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB46S-R1
Description
SSR RELAY SPST-NO 0-80V T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 80 V
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
4-SOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.24067¥11,240.67
2,000¥10.79228¥21,584.56
3,000¥10.53833¥31,614.99
5,000¥10.22685¥51,134.25
7,000¥10.02677¥70,187.39
Manufacturers Standard Package