DC200A10CH | |
---|---|
DigiKey Part Number | DC200A10CH-ND |
Manufacturer | |
Manufacturer Product Number | DC200A10CH |
Description | SSR RELAY SPST-NO 10A 1-150V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 1 V ~ 150 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 66 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |