Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,253 In Stock | 1 : ¥50.05000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
539 In Stock | 1 : ¥50.50000 Cut Tape (CT) 1,000 : ¥29.44842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
2,005 In Stock | 1 : ¥50.05000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CQC, FIMKO, UL, VDE | - | - |