Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥311.05000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus | - | - | |||
95 In Stock | 50 : ¥315.23000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 48 V ~ 660 V | 5 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥258.23000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus | - | - | |||
0 In Stock Check Lead Time | 100 : ¥289.46440 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 48 V ~ 660 V | 5 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus | - | - |