SSRC-480D5R | |
---|---|
DigiKey Part Number | PB2755-ND |
Manufacturer | |
Manufacturer Product Number | SSRC-480D5R |
Description | SSR RELAY SPST-NO 5A 48-660V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥315.23000 | ¥15,761.50 |
100 | ¥296.68660 | ¥29,668.66 |
250 | ¥278.14380 | ¥69,535.95 |