Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 12,000 : ¥6.86994 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - |