Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363 In Stock 500 Factory | 1 : ¥301.03000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
229 In Stock 590 Factory | 1 : ¥459.85000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
27 In Stock | 1 : ¥570.50000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 12VDC | 12 V ~ 300 V | 1 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
51 In Stock | 1 : ¥476.12000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
77 In Stock 1,700 Factory | 1 : ¥338.03000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
95 In Stock 850 Factory | 1 : ¥347.59000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 5 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
38 In Stock 350 Factory | 1 : ¥397.29000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
9 In Stock | 1 : ¥247.22000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Spring Terminal | -25°C ~ 60°C | Module | - | CE, UKCA | - | - | |||
68 In Stock 640 Factory | 1 : ¥320.69000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
6 In Stock | 1 : ¥320.69000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
25 In Stock | 1 : ¥351.79000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 500 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
38 In Stock 100 Factory | 1 : ¥397.46000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | Module | EN, IEC | - | - | |||
31 In Stock 320 Factory | 1 : ¥423.56000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
10 In Stock | 1 : ¥262.41000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 48 V | 100 mA | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
6 In Stock | 1 : ¥319.53000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
12 In Stock 30 Factory | 1 : ¥344.28000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 2 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
60 In Stock 380 Factory | 1 : ¥365.91000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
20 In Stock | 1 : ¥374.58000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
6 In Stock | 1 : ¥439.93000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
9 In Stock | 1 : ¥593.29000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 12 V ~ 300 V | 1 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
11 In Stock | 1 : ¥260.98000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
7 In Stock | 1 : ¥405.60000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 33 V | 3 A | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
10 In Stock | 1 : ¥704.57000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 125VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
10 In Stock | 1 : ¥254.91000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 230VAC/DC | 3 V ~ 48 V | 100 mA | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
14 In Stock | 1 : ¥255.71000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 48 V | 100 mA | Spring Terminal | -25°C ~ 60°C | Module | - | cULus, DNV, EAC, UL | - | - |