Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock 1,369 Factory | 1 : ¥295.05000 Bulk | Bulk | Active | - | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Spring Terminal | -25°C ~ 60°C | Module | - | - | - | - | |||
252 In Stock 700 Factory | 1 : ¥459.88000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
27 In Stock | 1 : ¥570.53000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 12VDC | 12 V ~ 300 V | 1 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
51 In Stock | 1 : ¥476.15000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
98 In Stock 2,480 Factory | 1 : ¥338.05000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
95 In Stock 910 Factory | 1 : ¥347.61000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 5 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
52 In Stock 560 Factory | 1 : ¥397.31000 Bulk | Bulk | Active | - | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | Spring Terminal | -25°C ~ 60°C | Module | - | - | - | - | |||
15 In Stock 230 Factory | 1 : ¥443.16000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
9 In Stock | 1 : ¥247.23000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Spring Terminal | -25°C ~ 60°C | Module | - | CE, UKCA | - | - | |||
78 In Stock 260 Factory | 1 : ¥320.71000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
6 In Stock | 1 : ¥320.71000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
27 In Stock | 1 : ¥351.81000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 500 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
38 In Stock 110 Factory | 1 : ¥397.49000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | Module | EN, IEC | - | - | |||
31 In Stock 170 Factory | 1 : ¥423.59000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
12 In Stock | 1 : ¥247.23000 Bulk | Bulk | Active | - | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Spring Terminal | -25°C ~ 60°C | Module | - | - | - | - | |||
10 In Stock | 1 : ¥262.43000 Bulk | Bulk | Active | - | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 48 V | 100 mA | Spring Terminal | -25°C ~ 60°C | Module | - | - | - | - | |||
10 In Stock | 1 : ¥311.86000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
6 In Stock | 1 : ¥319.55000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
12 In Stock | 1 : ¥344.30000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 2 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
60 In Stock 440 Factory | 1 : ¥365.94000 Bulk | Bulk | Active | - | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Spring Terminal | -25°C ~ 60°C | Module | - | - | - | - | |||
20 In Stock | 1 : ¥374.61000 Bulk | Bulk | Active | - | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Spring Terminal | -25°C ~ 60°C | Module | - | - | - | - | |||
6 In Stock | 1 : ¥439.95000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
9 In Stock | 1 : ¥593.33000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 12 V ~ 300 V | 1 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
11 In Stock | 1 : ¥261.00000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
10 In Stock | 1 : ¥405.62000 Bulk | Bulk | Active | - | SPST-NO (1 Form A) | DC | 120VAC/DC | 3 V ~ 33 V | 3 A | Spring Terminal | -25°C ~ 60°C | Module | - | - | - | - |