LCB717S

DigiKey Part Number
LCB717S-ND
Manufacturer
Manufacturer Product Number
LCB717S
Description
SSR RELAY SPST-NC 1.5A 0-30V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 30 V
Load Current
1.5 A
On-State Resistance (Max)
300 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, EN, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.85000¥61.85
10¥57.97100¥579.71
25¥51.53200¥1,288.30
50¥48.95600¥2,447.80
100¥46.37920¥4,637.92
250¥41.22624¥10,306.56
500¥38.64946¥19,324.73
1,000¥36.07286¥36,072.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.