Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,709 In Stock | 1 : ¥26.37000 Tube | Tube | Active | - | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
6,978 In Stock | 1 : ¥27.17000 Cut Tape (CT) 1,000 : ¥15.87430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - |