AQY211G2S | |
---|---|
DigiKey Part Number | 255-5277-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY211G2S |
Description | SSR RELAY SPST-NO 1.6A 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 1.6 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.61000 | ¥47.61 |
10 | ¥44.62300 | ¥446.23 |
25 | ¥39.67000 | ¥991.75 |
50 | ¥37.68420 | ¥1,884.21 |
100 | ¥35.70170 | ¥3,570.17 |
300 | ¥31.73477 | ¥9,520.43 |
500 | ¥29.75120 | ¥14,875.60 |
1,000 | ¥27.76786 | ¥27,767.86 |