Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥616.75000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, EAC, UKCA | - | - | |||
36 In Stock | 1 : ¥694.06000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 100 V | 10 A | 13 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
300 In Stock | 1 : ¥1,317.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 60 V | 20 A | 18 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE | - | - | |||
1,605 In Stock | 1 : ¥1,045.07000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 660 V | 35 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, cURus | - | - | |||
76 In Stock | 1 : ¥446.74000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
11 In Stock | 1 : ¥505.02000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, cURus, EMC, IEC | - | - | |||
13 In Stock | 1 : ¥754.57000 Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 660 V | 30 A | - | Screw Terminal | -40°C ~ 80°C | Module | Module | CE, cURus, VDE | - | - | |||
3 In Stock | 1 : ¥1,157.10000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 150 V | 30 A | 16 mOhms | Screw Terminal | -40°C ~ 80°C | Module | - | CSA, IEC, UL | - | - | |||
2 In Stock | 1 : ¥713.37000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 16 V ~ 32 V | 15 A | - | Screw Terminal | -20°C ~ 70°C | Module | Module | CE, cULus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 1 : ¥610.76000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 6 A | 100 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,161.36000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 200 V | 30 A | 16 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, cURus, EMC, IEC | - | - | |||
0 In Stock Check Lead Time | 1 : ¥828.85000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 100 V | 24 A | 26 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - |