Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥315.70000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 24 V ~ 280 V | 12 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
17 In Stock | 1 : ¥18.50000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - |