AQY212S | |
---|---|
DigiKey Part Number | 255-1981-ND |
Manufacturer | |
Manufacturer Product Number | AQY212S |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.25000 | ¥17.25 |
10 | ¥16.16100 | ¥161.61 |
25 | ¥14.36200 | ¥359.05 |
50 | ¥13.64340 | ¥682.17 |
100 | ¥12.92570 | ¥1,292.57 |
300 | ¥11.48963 | ¥3,446.89 |
500 | ¥10.77158 | ¥5,385.79 |
1,000 | ¥10.05339 | ¥10,053.39 |
5,000 | ¥9.69436 | ¥48,471.80 |