Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : ¥89.12000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
452 In Stock | 1 : ¥104.94000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
9,990 In Stock | 1 : ¥24.22000 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - |