AQY277A | |
---|---|
DigiKey Part Number | 255-1566-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY277A |
Description | SSR RELAY SPST-NO 650MA 0-200V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 650 mA | |
On-State Resistance (Max) | 1.1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.44000 | ¥96.44 |
10 | ¥90.39300 | ¥903.93 |
25 | ¥80.34480 | ¥2,008.62 |
50 | ¥76.32980 | ¥3,816.49 |
100 | ¥72.31200 | ¥7,231.20 |
250 | ¥64.27736 | ¥16,069.34 |
500 | ¥60.26010 | ¥30,130.05 |
1,000 | ¥56.24268 | ¥56,242.68 |