Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,478 In Stock | 1 : ¥46.30000 Cut Tape (CT) 3,500 : ¥26.55153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.175", 4.45mm) | 4-SSOP | BSI, cURus | - | - | |||
13,394 In Stock | 1 : ¥91.26000 Cut Tape (CT) 1,000 : ¥53.20937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 60 V | 400 mA | 1.25 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.071", 1.80mm) | 4-VSSOP | - | - | - | |||
407 In Stock | 1 : ¥62.39000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
185 In Stock | 1 : ¥105.65000 Cut Tape (CT) 500 : ¥68.06380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 60 V | 3 A | 100 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-LDFN | S-VSON4T (3.4x2.1) | - | - | - | |||
500 In Stock | 1 : ¥113.43000 Bulk | Bulk | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | - | - | - | - | - |