TLP171A(TP,F | |
---|---|
DigiKey Part Number | 264-TLP171A(TPFTR-ND - Tape & Reel (TR) 264-TLP171A(TP,FCT-ND - Cut Tape (CT) 264-TLP171A(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP171A(TP,F |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.00000 | ¥16.00 |
10 | ¥13.96100 | ¥139.61 |
25 | ¥13.22800 | ¥330.70 |
50 | ¥12.69880 | ¥634.94 |
100 | ¥12.19210 | ¥1,219.21 |
250 | ¥11.55376 | ¥2,888.44 |
500 | ¥11.09272 | ¥5,546.36 |
1,000 | ¥10.65022 | ¥10,650.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.09223 | ¥25,230.58 |
5,000 | ¥9.68969 | ¥48,448.45 |
7,500 | ¥9.46164 | ¥70,962.30 |