Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,420 In Stock | 1 : ¥30.66000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 300 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
43,524 In Stock | 1 : ¥35.66000 Cut Tape (CT) 3,000 : ¥15.30875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 50 V | 300 mA | 1.5 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
7,789 In Stock | 1 : ¥35.66000 Cut Tape (CT) 3,000 : ¥15.30875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
7,400 In Stock | 1 : ¥35.66000 Cut Tape (CT) 3,000 : ¥15.30875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
72 In Stock | 1 : ¥19.66000 Tube | Tube | Last Time Buy | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥75.98000 Cut Tape (CT) 500 : ¥47.49026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 100 V | 2 A | 70 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.173", 4.40mm) | 6-SOP | - | - | - |