AQ3A1-C1-ZT24VDC | |
---|---|
DigiKey Part Number | AQ3A1-C1-ZT24VDC-ND |
Manufacturer | |
Manufacturer Product Number | AQ3A1-C1-ZT24VDC |
Description | SSR RELAY SPST-NO 3A 75-125V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 21.6 ~ 26.4VDC | |
Voltage - Load | 75 V ~ 125 V | |
Load Current | 3 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥164.66650 | ¥3,293.33 |