G3VM-21LR | |
---|---|
DigiKey Part Number | Z2075-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-21LR |
Description | SSR RELAY SPST-NO 160MA 0-20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21LR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.89000 | ¥69.89 |
10 | ¥65.55900 | ¥655.59 |
25 | ¥58.27440 | ¥1,456.86 |
50 | ¥55.36260 | ¥2,768.13 |
100 | ¥52.44800 | ¥5,244.80 |
250 | ¥46.62076 | ¥11,655.19 |
500 | ¥43.70702 | ¥21,853.51 |
1,000 | ¥40.79320 | ¥40,793.20 |