170204-2 | |
---|---|
DigiKey Part Number | A112623-ND |
Manufacturer | |
Manufacturer Product Number | 170204-2 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170204-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.00200 | ¥10.02 |
100 | ¥0.83660 | ¥83.66 |
1,000 | ¥0.69562 | ¥695.62 |
5,000 | ¥0.58342 | ¥2,917.10 |
10,000 | ¥0.51291 | ¥5,129.10 |