Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,613 In Stock 4,960,000 Factory | 1 : ¥8.49000 Cut Tape (CT) 2,000 : ¥4.94150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
5,075 In Stock | 1 : ¥28.69000 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - |