G3VM-401DY2 | |
---|---|
DigiKey Part Number | 39-G3VM-401DY2-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401DY2 |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401DY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
10 | ¥32.02300 | ¥320.23 |
25 | ¥28.46400 | ¥711.60 |
50 | ¥27.04120 | ¥1,352.06 |
100 | ¥25.61730 | ¥2,561.73 |
400 | ¥22.77098 | ¥9,108.39 |
800 | ¥21.34783 | ¥17,078.26 |
1,200 | ¥19.92468 | ¥23,909.62 |