TLP223GA(D4TP1,F | |
---|---|
DigiKey Part Number | 264-TLP223GA(D4TP1FTR-ND - Tape & Reel (TR) 264-TLP223GA(D4TP1FCT-ND - Cut Tape (CT) 264-TLP223GA(D4TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP223GA(D4TP1,F |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP223GA(D4TP1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | cUL, UL, VDE | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.00000 | ¥16.00 |
10 | ¥13.96100 | ¥139.61 |
25 | ¥13.22800 | ¥330.70 |
50 | ¥12.69880 | ¥634.94 |
100 | ¥12.19210 | ¥1,219.21 |
250 | ¥11.55376 | ¥2,888.44 |
500 | ¥11.09272 | ¥5,546.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.39963 | ¥15,599.44 |
3,000 | ¥9.98477 | ¥29,954.31 |
4,500 | ¥9.74981 | ¥43,874.14 |
7,500 | ¥9.46164 | ¥70,962.30 |