TLP240GA(LF1,F | |
---|---|
DigiKey Part Number | TLP240GA(LF1F-ND |
Manufacturer | |
Manufacturer Product Number | TLP240GA(LF1,F |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP240GA(LF1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, CQC, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.77000 | ¥18.77 |
10 | ¥12.10200 | ¥121.02 |
100 | ¥8.70280 | ¥870.28 |
500 | ¥7.36280 | ¥3,681.40 |
1,000 | ¥6.95112 | ¥6,951.12 |
2,000 | ¥6.61368 | ¥13,227.36 |
5,000 | ¥6.25882 | ¥31,294.10 |
10,000 | ¥6.04585 | ¥60,458.50 |