TLP241A(TP1,F

DigiKey Part Number
TLP241A(TP1FTR-ND - Tape & Reel (TR)
TLP241A(TP1FCT-ND - Cut Tape (CT)
TLP241A(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP241A(TP1,F
Description
SSR RELAY SPST-NO 2A 0-40V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP241A(TP1,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 40 V
Load Current
2 A
On-State Resistance (Max)
150 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.50000¥18.50
10¥11.92400¥119.24
100¥8.56380¥856.38
500¥7.23988¥3,619.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥6.63016¥9,945.24
3,000¥6.33323¥18,999.69
4,500¥6.18495¥27,832.27
7,500¥6.02103¥45,157.72
10,500¥5.92542¥62,216.91
15,000¥5.83362¥87,504.30
Manufacturers Standard Package