Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,828 In Stock | 1 : ¥91.08000 Cut Tape (CT) 500 : ¥56.90840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 300 mA | 1.5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥104.40000 Cut Tape (CT) 500 : ¥70.60032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.079", 2.00mm) | S-VSON4 | - | - | - |