Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock 565 Factory | 1 : ¥301.04000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
130 In Stock | 1 : ¥537.19000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 24 V | 3.5 A | - | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
37 In Stock | 1 : ¥705.50000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 1 V ~ 60 V | 5 A | 100 mOhms | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cURus | - | - | |||
398 In Stock | 1 : ¥365.22000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 19.6 ~ 30VDC | 0 V ~ 24 V | 3.5 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | CE, cULus | - | - | |||
63 In Stock | 1 : ¥446.74000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
9 In Stock | 1 : ¥661.26000 Bulk | Bulk | Active | DIN Rail | SPST-NC (1 Form B) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cURus | - | - | |||
70 In Stock | 1 : ¥421.26000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 16 ~ 30VDC | 0 V ~ 48 V | 100 mA | - | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - |