Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥105.65000 Cut Tape (CT) 500 : ¥68.06380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 30 V | 4.5 A | 50 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-LDFN | S-VSON4T (3.4x2.1) | - | - | - | |||
185 In Stock | 1 : ¥105.65000 Cut Tape (CT) 500 : ¥68.06380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 60 V | 3 A | 100 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-LDFN | S-VSON4T (3.4x2.1) | - | - | - |