Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥478.38000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 140 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
54 In Stock | 1 : ¥1,221.42000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 60 V | 60 A | 10 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
74 In Stock | 1 : ¥1,352.55000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 300 V | 20 A | 110 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
120 In Stock | 1 : ¥1,016.91000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 90 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
226 In Stock | 1 : ¥603.16000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 50 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
12 In Stock | 1 : ¥1,167.17000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 400 V | 12 A | 350 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - |