G3VM-61FR1

DigiKey Part Number
Z5834-ND
Manufacturer
Manufacturer Product Number
G3VM-61FR1
Description
SSR RELAY SPST-NO 5A 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61FR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 60 V
Load Current
5 A
On-State Resistance (Max)
50 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.52000¥97.52
10¥91.40300¥914.03
25¥81.24960¥2,031.24
50¥77.18780¥3,859.39
100¥73.12450¥7,312.45
250¥64.99956¥16,249.89
500¥60.93710¥30,468.55
1,000¥56.87462¥56,874.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.