SQ4425EY-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ4425EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4425EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4425EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4425EY-T1_BE3 |
Description | MOSFET P-CHANNEL 30V 18A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3630 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥14.21900 | ¥142.19 |
100 | ¥9.76150 | ¥976.15 |
500 | ¥7.85070 | ¥3,925.35 |
1,000 | ¥7.23563 | ¥7,235.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.87830 | ¥17,195.75 |
5,000 | ¥6.61973 | ¥33,098.65 |
12,500 | ¥6.40057 | ¥80,007.12 |