CPC1014NTR

DigiKey Part Number
5656-CPC1014NTR-ND - Tape & Reel (TR)
5656-CPC1014NTRCT-ND - Cut Tape (CT)
5656-CPC1014NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1014NTR
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1014NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.67000¥13.67
10¥12.84400¥128.44
25¥11.41880¥285.47
50¥10.84880¥542.44
100¥10.27760¥1,027.76
250¥9.13552¥2,283.88
500¥8.56458¥4,282.29
1,000¥7.99363¥7,993.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.99359¥15,987.18
4,000¥7.85085¥31,403.40
6,000¥7.70810¥46,248.60
10,000¥7.59390¥75,939.00
Manufacturers Standard Package