AQY412EHAX | |
---|---|
DigiKey Part Number | 255-6087-2-ND - Tape & Reel (TR) 255-6087-1-ND - Cut Tape (CT) 255-6087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY412EHAX |
Description | SSR RELAY SPST-NC 550MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY412EHAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.61000 | ¥33.61 |
10 | ¥31.48100 | ¥314.81 |
25 | ¥27.98760 | ¥699.69 |
50 | ¥26.58620 | ¥1,329.31 |
100 | ¥25.18730 | ¥2,518.73 |
250 | ¥22.38876 | ¥5,597.19 |
500 | ¥20.98936 | ¥10,494.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.59015 | ¥19,590.15 |
3,000 | ¥19.24033 | ¥57,720.99 |