Solid State Relays (SSR)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit
SPST-NC (1 Form B)SPST-NO (1 Form A)
Voltage - Input
1.15VDC1.3VDC
Voltage - Load
0 V ~ 40 V0 V ~ 60 V
Load Current
140 mA500 mA
On-State Resistance (Max)
2.5 Ohms10 Ohms
Termination Style
Gull WingSMD (SMT) Tab
Package / Case
4-SMD (0.165", 4.20mm)4-SOP (0.173", 4.40mm)
Supplier Device Package
4-SOP4-SSOP
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
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP Pkg
G3VM-63G(TR05)
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
6,455
In Stock
1 : ¥45.05000
Cut Tape (CT)
500 : ¥28.16792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
394
In Stock
1 : ¥81.70000
Cut Tape (CT)
500 : ¥51.07078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 40 V
140 mA
10 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.165", 4.20mm)
4-SSOP
-
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.