CPC1018NTR | |
---|---|
DigiKey Part Number | 5656-CPC1018NTR-ND - Tape & Reel (TR) 5656-CPC1018NTRCT-ND - Cut Tape (CT) 5656-CPC1018NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1018NTR |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 800 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.88000 | ¥22.88 |
10 | ¥21.48700 | ¥214.87 |
25 | ¥19.10200 | ¥477.55 |
50 | ¥18.14740 | ¥907.37 |
100 | ¥17.19100 | ¥1,719.10 |
250 | ¥15.28116 | ¥3,820.29 |
500 | ¥14.32626 | ¥7,163.13 |
1,000 | ¥13.37107 | ¥13,371.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.37107 | ¥26,742.14 |
4,000 | ¥13.13232 | ¥52,529.28 |
6,000 | ¥12.89355 | ¥77,361.30 |