Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,631 In Stock | 1 : ¥20.11000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SO | CSA, UL | - | - | |||
952 In Stock | 1 : ¥173.05000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 60 V | 6 A | 30 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
632 In Stock | 1 : ¥121.38000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 100 V | 4 A | 60 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
62 In Stock 2,350 Factory | 1 : ¥44.69000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-Flatpack | CSA, EN, TUV, UL | - | - | |||
1 In Stock | 1 : ¥69.18000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 9 A | 50 mOhms | PC Pin | -40°C ~ 85°C | ISOPLUS264™ | ISOPLUS264™ | CSA, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥119.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 5 A | - | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIP | CSA, UL | - | - | |||
0 In Stock 350 Factory Check Lead Time | 1 : ¥70.70000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, TUV, UL | - | - | |||
0 In Stock Check Lead Time | 25 : ¥83.85600 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 3.5 A | 300 mOhms | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, TUV, UL | - | - |