LAA110P | |
---|---|
DigiKey Part Number | LAA110P-ND |
Manufacturer | |
Manufacturer Product Number | LAA110P |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.69000 | ¥44.69 |
10 | ¥41.85800 | ¥418.58 |
25 | ¥37.20840 | ¥930.21 |
50 | ¥35.34580 | ¥1,767.29 |
100 | ¥33.48660 | ¥3,348.66 |
250 | ¥29.76536 | ¥7,441.34 |
500 | ¥27.90512 | ¥13,952.56 |
1,000 | ¥26.04479 | ¥26,044.79 |