CPC1918J | |
---|---|
DigiKey Part Number | 5656-CPC1918J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1918J |
Description | SSR RELAY SPST-NO 5.25A 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) ISOPLUS264™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 5.25 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISOPLUS264™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
10 | ¥96.31900 | ¥963.19 |
25 | ¥85.61840 | ¥2,140.46 |
50 | ¥81.33700 | ¥4,066.85 |
100 | ¥77.05560 | ¥7,705.56 |
250 | ¥68.49376 | ¥17,123.44 |
500 | ¥64.21282 | ¥32,106.41 |
1,000 | ¥59.93198 | ¥59,931.98 |