AQW214EAZ | |
---|---|
DigiKey Part Number | 255-AQW214EAZTR-ND - Tape & Reel (TR) 255-AQW214EAZCT-ND - Cut Tape (CT) 255-AQW214EAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214EAZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.18000 | ¥37.18 |
10 | ¥34.88400 | ¥348.84 |
25 | ¥31.01080 | ¥775.27 |
50 | ¥29.46080 | ¥1,473.04 |
100 | ¥27.91010 | ¥2,791.01 |
250 | ¥24.80924 | ¥6,202.31 |
500 | ¥23.25872 | ¥11,629.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.62216 | ¥22,622.16 |
3,000 | ¥22.21820 | ¥66,654.60 |