823-22-034-10-000101 | |
---|---|
DigiKey Part Number | ED8175-34-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-034-10-000101 |
Description | CONN SPRING PISTON 34POS PCB |
Customer Reference | |
Detailed Description | 34 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.31000 | ¥439.31 |
10 | ¥403.15100 | ¥4,031.51 |
25 | ¥387.64720 | ¥9,691.18 |
50 | ¥374.72500 | ¥18,736.25 |
100 | ¥354.05030 | ¥35,405.03 |