PVA1354NSPBF | |
---|---|
DigiKey Part Number | PVA1354NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA1354NSPBF |
Description | SSR RELAY SPST-NO 375MA 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 375 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥59.51100 | ¥595.11 |
25 | ¥52.89720 | ¥1,322.43 |
50 | ¥50.25140 | ¥2,512.57 |
100 | ¥47.60650 | ¥4,760.65 |
250 | ¥46.56300 | ¥11,640.75 |