Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
452 In Stock | 1 : ¥104.94000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
418 In Stock | 1 : ¥72.31000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 5 A | 50 mOhms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, cUL, UL, VDE | - | - | |||
90 In Stock | 1 : ¥30.12000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 2 A | 200 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL | - | - |