G3VM-61B1 | |
---|---|
DigiKey Part Number | Z2102-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61B1 |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.17500 | ¥211.75 |
25 | ¥20.06840 | ¥501.71 |
50 | ¥19.26740 | ¥963.37 |
100 | ¥18.49880 | ¥1,849.88 |
250 | ¥17.52916 | ¥4,382.29 |
500 | ¥16.83000 | ¥8,415.00 |
1,000 | ¥16.15863 | ¥16,158.63 |
5,000 | ¥14.70129 | ¥73,506.45 |