SMP-2A30-8ST | |
---|---|
DigiKey Part Number | 374-1420-5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-2A30-8ST |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.65000 | ¥36.65 |
10 | ¥34.33200 | ¥343.32 |
45 | ¥28.98800 | ¥1,304.46 |
90 | ¥27.46256 | ¥2,471.63 |
270 | ¥24.41093 | ¥6,590.95 |
540 | ¥22.88528 | ¥12,358.05 |
1,035 | ¥21.35959 | ¥22,107.18 |