THS6022CPWP | |
---|---|
DigiKey Part Number | 296-1768-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6022CPWP |
Description | IC DRIVER 2/0 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6022CPWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |
10 | ¥66.72900 | ¥667.29 |