Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,838 In Stock | 1 : ¥28.78000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | UR, VDE | - | - | |||
1,428 In Stock | 1 : ¥58.55000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
3,970 In Stock | 1 : ¥83.57000 Cut Tape (CT) 750 : ¥52.23527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
1,066 In Stock | 1 : ¥84.47000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 150 V | 550 mA | 750 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
2,062 In Stock | 1 : ¥104.85000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UL | - | - | |||
2,220 In Stock | 1 : ¥58.55000 Cut Tape (CT) 750 : ¥36.56363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
0 In Stock Check Lead Time | 50 : ¥60.03340 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | UR, VDE | - | - | |||
0 In Stock | 1,000 : ¥185.63759 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 280 V | 1 A | - | PC Pin | -40°C ~ 85°C | 14-DIP (0.300", 7.62mm), 4 Leads | 14-DIP | UL | - | - |