Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
639 In Stock | 1 : ¥61.23000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
1,654 In Stock | 1 : ¥66.77000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - |